R-GO RGOBAMRWL 3 Button Wireless Vertical Optical Sensor Mice Black
- RS Stock No.:
- 888-174
- Mfr. Part No.:
- RGOBAMRWL
- Manufacturer:
- R-GO
Subtotal (1 unit)*
€77.40
(exc. VAT)
€95.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.40 |
*price indicative
- RS Stock No.:
- 888-174
- Mfr. Part No.:
- RGOBAMRWL
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Product Type | Mice | |
| Model Number | RGOBAMRWL | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Vertical | |
| Mouse Buttons | 3 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Industrial Grade | No | |
| Mouse Tracking Technology | Optical Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Product Type Mice | ||
Model Number RGOBAMRWL | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Vertical | ||
Mouse Buttons 3 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Industrial Grade No | ||
Mouse Tracking Technology Optical Sensor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The R-GO Vertical Mouse transforms your workspace ergonomics. This wireless right-handed mouse promotes a natural handshake position to eliminate forearm twist and prevent muscle strain.
Active break indicator LED flashes when you need rest
Dual wireless connectivity supports Bluetooth and USB receivers
Dedicated thumb rest and finger flange prevent desk drag
