R-GO RGOHEWL 5 Button Wireless Ergonomic Optical Mice Black
- RS Stock No.:
- 888-180
- Mfr. Part No.:
- RGOHEWL
- Manufacturer:
- R-GO
Subtotal (1 unit)*
€125.00
(exc. VAT)
€153.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.00 |
*price indicative
- RS Stock No.:
- 888-180
- Mfr. Part No.:
- RGOHEWL
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Product Type | Mice | |
| Model Number | RGOHEWL | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic | |
| Mouse Buttons | 5 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Industrial Grade | No | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Product Type Mice | ||
Model Number RGOHEWL | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic | ||
Mouse Buttons 5 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Industrial Grade No | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic mouse offers a highly comfortable grip designed to minimise strain during extended computer use. It includes an integrated break indicator to support healthy work habits and enhance productivity.
Vertical grip promotes healthy hand positioning
Integrated break indicator encourages regular pauses
Lightweight design reduces muscle tension and fatigue
