R-GO RGOHBRSWLBL 5 Button Wireless Ergonomic Optical Mice Black

Subtotal (1 unit)*

€125.00

(exc. VAT)

€153.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.00

*price indicative

RS Stock No.:
888-172
Mfr. Part No.:
RGOHBRSWLBL
Manufacturer:
R-GO
Find similar products by selecting one or more attributes.
Select all

Brand

R-GO

Model Number

RGOHBRSWLBL

Product Type

Mice

Wired/Wireless

Wireless

Connection Type

Bluetooth

Mouse Type

Ergonomic

Mouse Buttons

5

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Industrial Grade

No

Mouse Tracking Technology

Optical

Standards/Approvals

No

COO (Country of Origin):
CN
The R-GO ergonomic mouse designed for every hand size, promoting healthy work practices with integrated break indicators. Its unique vertical grip reduces muscle strain while encouraging natural ARM movements for comfortable use.

Integrates a break indicator to remind users when to take essential pauses

Constructed with 100% recycled materials for an eco-friendly choice

Lightweight design minimises muscle tension during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy