NewLink NLMS-222A 3 Button Wired Standard Optical Mouse Black

Subtotal (1 unit)*

€6.47

(exc. VAT)

€7.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 23 November 2026
  • Plus 621 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.47

*price indicative

RS Stock No.:
280-0532
Mfr. Part No.:
NLMS-222A
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

Mouse

Model Number

NLMS-222A

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Operating System

Windows 7, Windows 11, Windows 8/8.1, Windows 10

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NewLink USB optical mouse has two buttons and a scroll wheel, which can also act as a third, button. It has a USB interface with a lead of 125cm.

Scroll wheel acts as 3rd button

800dpi high resolution

Ambidextrous design and comfortable in either hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy