Crouzet Roller Lever Micro Switch, Screw Terminal, SPST, IP40
- RS Stock No.:
- 309-807
- Mfr. Part No.:
- 83252023
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€85.74
(exc. VAT)
€105.46
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.74 |
*price indicative
- RS Stock No.:
- 309-807
- Mfr. Part No.:
- 83252023
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Housing Material | Polycarbonate Fibreglass 20% | |
| IP Rating | IP40 | |
| Operating Force | 3.7N | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed | |
| Series | PBXR - 8325 | |
| Width | 50mm | |
| Mechanical Life | 10Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, IEC 60947-5-1 Annex K, EN 45545-2 EL10 class, DIN 41636-6 Type F, cURus, CCC | |
| Depth | 12mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Housing Material Polycarbonate Fibreglass 20% | ||
IP Rating IP40 | ||
Operating Force 3.7N | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed | ||
Series PBXR - 8325 | ||
Width 50mm | ||
Mechanical Life 10Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, IEC 60947-5-1 Annex K, EN 45545-2 EL10 class, DIN 41636-6 Type F, cURus, CCC | ||
Depth 12mm | ||
Length 30mm | ||
- COO (Country of Origin):
- CH
The Crouzet Microswitch are designed for reliable performance in various industrial applications. These classic microswitches features a positive break mechanism ensuring a direct opening for enhanced safety. They are available in different configurations including standard high force and dual current models.
Roller lever is LG
W5 connection
IP40 protection
Related links
- Crouzet Roller Lever Micro Switch SPST, IP40
- Crouzet Roller Lever Micro Switch SPST, IP67
- Crouzet Roller Lever Micro Switch 250 V ac IP40
- Crouzet Roller Lever Micro Switch 250 V ac IP67
- Crouzet Roller Lever Micro Switch 16A SPCO
- RS PRO Roller Lever Micro Switch 15A SPCO, IP40
- RS PRO Roller Lever Micro Switch 15A 250 V dc IP40
- RS PRO Spring Lever Micro Switch 15A SPST, IP40
