Crouzet Roller Lever Micro Switch, Screw Terminal, 250 V ac, SPST, IP67
- RS Stock No.:
- 309-813
- Mfr. Part No.:
- 83250213
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€98.20
(exc. VAT)
€120.79
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.20 |
*price indicative
- RS Stock No.:
- 309-813
- Mfr. Part No.:
- 83250213
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Housing Material | Polycarbonate Fibreglass 20% | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 2.4N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Sealed | |
| Series | PBXR - 8325 | |
| Width | 50mm | |
| Standards/Approvals | RoHS, IEC 60947-5-1 Annex K, EN 45545-2 EL10, DIN 41636-6 Type F, CCC, cURus | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Depth | 12mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Housing Material Polycarbonate Fibreglass 20% | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 2.4N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Sealed | ||
Series PBXR - 8325 | ||
Width 50mm | ||
Standards/Approvals RoHS, IEC 60947-5-1 Annex K, EN 45545-2 EL10, DIN 41636-6 Type F, CCC, cURus | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Depth 12mm | ||
Length 30mm | ||
- COO (Country of Origin):
- CH
The Crouzet Microswitch are designed for reliable performance in various industrial applications. These classic microswitches features a positive break mechanism ensuring a direct opening for enhanced safety. They are available in different configurations including standard high force and dual current models.
Roller lever is LG
W3 connection with 90 degree
IP67 protection
Related links
- Crouzet Roller Lever Micro Switch 250 V ac IP67
- Crouzet Roller Lever Micro Switch 250 V ac IP40
- Crouzet Roller Lever Micro Switch SPST, IP67
- Crouzet Roller Lever Micro Switch SPST, IP40
- Panasonic Short Roller Lever Micro Switch 5A SPST, IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- RS PRO Lever Micro Switch 15A SPST, IP54
- RS PRO Spring Lever Micro Switch 15A SPST, IP40
