ZF Simulated Roller Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT
- RS Stock No.:
- 517-775
- Mfr. Part No.:
- DB3C-A1SC
- Manufacturer:
- ZF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.08
(exc. VAT)
€2.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | €2.08 |
| 50 - 149 | €1.79 |
| 150 + | €1.76 |
*price indicative
- RS Stock No.:
- 517-775
- Mfr. Part No.:
- DB3C-A1SC
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| Operating Force | 0.54 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Gold; Silver Alloy | |
| Mechanical Life | 15000000Operations | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
Operating Force 0.54 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Gold; Silver Alloy | ||
Mechanical Life 15000000Operations | ||
Operating Temperature Range -40 → +120°C | ||
- COO (Country of Origin):
- DE

Approvals
ENEC; UL
Related links
- Panasonic Simulated Roller Lever Microswitch 100 mA @ 30 V dc IP40
- Panasonic Roller Lever Microswitch 100 mA @ 30 V dc, SPDT
- ZF Simulated Roller Lever Micro Switch 10.1A SPDT, IP6K7
- Panasonic Simulated Roller Lever Microswitch 3 A @ 250 V ac IP40
- Panasonic Long Hinge Lever Microswitch 100 mA @ 30 V dc, SPDT
- Omron Short Hinge Lever Microswitch 100 mA @ 30 V dc IP40
- ZF Simulated Roller Lever Micro Switch 6A SPDT, IP50
- Panasonic Roller Lever Microswitch 3 A @ 250 V ac, SP-CO
