Panasonic Long Hinge Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT
- RS Stock No.:
- 699-0511
- Mfr. Part No.:
- AVT323461
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 25 more to save €4.00
View bulk pricing optionsSubtotal (1 unit)*
€1.47
(exc. VAT)
€1.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.47 | - |
| 25 - 49 | €1.31 | €4.00 |
| 50 - 99 | €0.83 | €32.00 |
| 100 - 249 | €0.81 | €66.00 |
| 250 + | €0.79 | €170.00 |
*price indicative
- RS Stock No.:
- 699-0511
- Mfr. Part No.:
- AVT323461
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| Operating Force | 0.25 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Triple Clad Gold | |
| Mechanical Life | 5 x 10^5Operations | |
| Release Force | 0.025N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Long Hinge Lever | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
Operating Force 0.25 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Triple Clad Gold | ||
Mechanical Life 5 x 10^5Operations | ||
Release Force 0.025N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- JP
Related links
- Omron Short Hinge Lever Microswitch 100 mA @ 30 V dc IP40
- Panasonic Hinge Lever Microswitch 100 mA @ 30 V dc, SPDT
- Panasonic Roller Lever Microswitch 100 mA @ 30 V dc, SPDT
- Omron Hinge Lever Microswitch 100 mA @ 30 V dc IP40
- ZF Simulated Roller Lever Microswitch 100 mA @ 30 V dc, SPDT
- Panasonic Simulated Roller Lever Microswitch 100 mA @ 30 V dc IP40
- Panasonic Long Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Omron Hinge Lever Subminiature Micro Switch 100 mA @ 30 V dc IP40
