Omron Simulated Roller Lever Microswitch Actuator, PCB Terminal Terminal, 5A, SPDT, IP40
- RS Stock No.:
- 685-770
- Mfr. Part No.:
- SS-5GL1363-F
- Manufacturer:
- Omron
Subtotal (1 pack of 50 units)*
€550.49
(exc. VAT)
€677.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €550.49 | €11.01 |
*price indicative
- RS Stock No.:
- 685-770
- Mfr. Part No.:
- SS-5GL1363-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Microswitch Actuator | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | UL | |
| Mechanical Life | 30Operations | |
| Series | SS | |
| Length | 19.3mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Simulated Roller Lever | ||
Product Type Microswitch Actuator | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Standards/Approvals UL | ||
Mechanical Life 30Operations | ||
Series SS | ||
Length 19.3mm | ||
- COO (Country of Origin):
- ID
The Omron Subminiature Basic switch is designed for high reliability and Durable performance in various applications. It serves as a reliable micro switch, operating seamlessly within a range of electrical demands from 0.1A to 10.1A. This switch includes a long hinge lever mechanism, ensuring consistent operation over its extensive lifecycle of 30 million operations. With RoHS compliance, this product not only meets safety and environmental standards but also delivers dependable performance for interlock applications with a minimum contact gap of 1 mm. Compact in design, it is an Ideal solution for applications requiring precise control in restricted spaces.
Offers a Compact size suitable for tight spaces
Constructed for durability with a life expectancy of 30 million operations
Equipped with a long hinge lever, enhancing ease of operation
RoHS compliant, ensuring adherence to environmental standards
Allows for versatile electrical loading from 0.1A to 10.1A
Designed with a contact gap of 1 mm for reliable interlock applications
Solder and quick-connect terminals facilitate straightforward installation
Related links
- Omron Simulated Roller Lever Microswitch Actuator 100mA IP40
- Aratas Simulated Roller Lever Micro Switch 5A 30 V dc IP40
- Aratas Simulated Roller Lever Subminiature Micro Switch 5A SPDT, IP40
- Omron Hinge Lever Microswitch Actuator 5A IP40
- Aratas Simulated Roller Lever Subminiature Micro Switch 5A SPDT, IP40
- Panasonic Simulated Roller Lever Microswitch 3 A @ 250 V ac IP40
- Aratas Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Omron Hinge Lever Microswitch 100 mA @ 30 V dc IP40
