Omron Hinge Lever Microswitch Actuator, Quick Connect Terminal Terminal, 5A, SPST-NO, IP40
- RS Stock No.:
- 686-033
- Mfr. Part No.:
- SS-5GL1375-3T
- Manufacturer:
- Omron
Subtotal (1 pack of 100 units)*
€606.06
(exc. VAT)
€745.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €606.06 | €6.061 |
*price indicative
- RS Stock No.:
- 686-033
- Mfr. Part No.:
- SS-5GL1375-3T
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Product Type | Microswitch Actuator | |
| Terminal Type | Quick Connect Terminal | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.4mm | |
| Series | SS | |
| Mechanical Life | 30Operations | |
| Standards/Approvals | UL | |
| Length | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Product Type Microswitch Actuator | ||
Terminal Type Quick Connect Terminal | ||
Switch Contact Current 5A | ||
Contact Configuration SPST-NO | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.4mm | ||
Series SS | ||
Mechanical Life 30Operations | ||
Standards/Approvals UL | ||
Length 19.8mm | ||
- COO (Country of Origin):
- ID
The Omron Subminiature Basic switch delivers exceptional reliability and performance for a range of applications. Designed for low to moderate load circuits, this switch features a hinge lever actuator, Ideal for positions requiring precise control. Its robust construction ensures durability over long-term use with a mechanical lifespan of up to 30 million operations. The Compact profile allows for easy integration into tight spaces, making it an excellent choice for various electronic devices and machinery. With a heat resistance rating, this switch is well-suited for environments where temperature fluctuations may occur, enhancing its versatility in diverse applications.
Hinge lever actuator allows for efficient activation in confined spaces
Mechanical durability up to 30 million operations ensures long-lasting performance
Heat resistance makes it suitable for high-temperature environments
Compact design facilitates easy installation in various devices
Operates at a maximum force of 0.49 N, providing reliable activation pressure
Complies with RoHS standards, ensuring environmentally friendly use
Compatible with quick-connect terminals for easy connection
Solder terminals provide secure and stable electrical connections
Related links
- Omron Simulated Roller Lever Microswitch Actuator 100mA IP40
- Omron Hinge Lever Microswitch 100 mA @ 30 V dc IP40
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Hinge Lever Micro Switch 5 A @ 125 V ac IP40
- Omron Simulated Roller Lever Microswitch Actuator 5A IP40
- Omron Switch Switch 10A SPST, IP40
- Omron Hinge Lever Subminiature Micro Switch 100 mA @ 30 V dc IP40
- Omron Short Hinge Lever Microswitch 100 mA @ 30 V dc IP40
