TE Connectivity Lever Snap Action Micro Switch, Solder Terminal, 5A, 125 V, SPDT, IP40
- RS Stock No.:
- 797-009
- Mfr. Part No.:
- 2351458-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€521.65
(exc. VAT)
€641.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €521.65 | €5.217 |
*price indicative
- RS Stock No.:
- 797-009
- Mfr. Part No.:
- 2351458-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 30g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V | |
| Microswitch Type | Miniature | |
| Length | 37.85mm | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Series | ALCOSWITCH SAJ Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 30g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V | ||
Microswitch Type Miniature | ||
Length 37.85mm | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Series ALCOSWITCH SAJ Series | ||
- COO (Country of Origin):
- CN
The TE Connectivity Switch is a versatile snap action device designed to convert mechanical movements into electrical signals. This component efficiently addresses various applications across multiple sectors, making it an essential choice for automation and process control.
Offers a contact rating of 5A at 125/250VAC, ensuring robust performance
Designed for a mechanical durability of 5,000,000 cycles minimum, promoting longevity
Electrical durability rated at 10,000 cycles minimum for reliable operation
Features a maximum contact resistance of 100mΩ to facilitate efficient operation
Related links
- TE Connectivity Lever Snap Action Micro Switch 5A SPDT, IP40
- ITW Switches Lever Snap Action Micro Switch 5A 28 V, SPDT
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- C & K Lever Snap Action Micro Switch 5A 30 V, SPDT
- TE Connectivity Lever Snap Action Micro Switch 3A 30 V dc, SPDT
- Aratas Roller Lever Snap Action Micro Switch 5A 30 V dc IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
