Aratas Roller Lever Snap Action Micro Switch, Wire Lead Terminal, 5A, 125 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 877-825
- Mfr. Part No.:
- D2VW5L2A1MS
- Manufacturer:
- Aratas
Subtotal (1 unit)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.68 |
*price indicative
- RS Stock No.:
- 877-825
- Mfr. Part No.:
- D2VW5L2A1MS
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Roller Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Wire Lead | |
| Switch Contact Current | 5A | |
| Housing Material | TPE | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 2.25N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Miniature Snap Action | |
| Series | D2VW | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Length | 20.7mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Roller Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Wire Lead | ||
Switch Contact Current 5A | ||
Housing Material TPE | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 2.25N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Miniature Snap Action | ||
Series D2VW | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Length 20.7mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
The Omron sealed miniature Basic switch designed to provide reliable performance in challenging environments, ensuring protection against water and dust intrusion with an IP67 rating.
Constructed with epoxy resin for effective sealing against water and dust
Features high precision and durability due to a V-series internal mechanism
Suitable for use in automobiles, agricultural machinery, and industrial equipment
Available with molded lead wires, enhancing installation versatility
Related links
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- TE Connectivity Lever Snap Action Micro Switch 5A SPDT, IP40
- TE Connectivity Lever Snap Action Micro Switch 5A SPDT, IP40
- Aratas Roller Lever Micro Switch 5A 30 V dc IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- Aratas Roller Lever Switch 5A SPDT, IP67
