C & K Lever Snap Action Micro Switch, Through Hole Terminal, 100mA, 125 V ac, 60 V dc, SPCO, IP40

Image representative of range

Subtotal (1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.06

*price indicative

RS Stock No.:
838-266
Mfr. Part No.:
ZMA00A150L04PC
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Snap Action Micro Switch

Actuator Type

Lever

Terminal Type

Through Hole

Switch Contact Current

100mA

Housing Material

PBT

Contact Configuration

SPCO

IP Rating

IP40

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Microswitch Type

Subminiature

Contact DC Voltage

60V dc

Length

12.8mm

Series

ZMA

Width

5.8mm

Standards/Approvals

UL 61058-1, cULus, ENEC, UL 1054

Depth

5.8mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
CN
C&K Detect Switches, With 19 different series of standard detect switches, C&K offers the largest selection in SMT, through-hole, panel and snap-in/chassis and screw-mount versions. C&K’s detect switches are offered in a variety of sizes and shapes, with various actuator orientations including vertical or horizontal, TOP or side, or right-angle or left, and come with soft actuation force. These detect switches include low profile, compact, micro- and ultra-miniature designs, with some sealed versions available. Choose from traditional detect, snap-acting, tactile, magnetic reed, or door interlock styles for your optimum detect switch solution. In general, C&K detect switches operate at low current, occupy less space and offer higher life cycles (100k ∼ 1M).

Reliable snap-acting mechanism

Long electrical and mechanical life

Compact size Ideal when space is limited

Typical Applications

PCB detection switch

Communication devices

Testing equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy