Aratas Pin Plunger Snap Action Micro Switch, PC Pin Terminal, 2A, 125 V ac, 12 V dc, SPDT, IP67

Subtotal (1 unit)*

€5.37

(exc. VAT)

€6.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.37

*price indicative

RS Stock No.:
877-820
Mfr. Part No.:
D2HWBR201DR
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Pin Plunger

Product Type

Snap Action Micro Switch

Terminal Type

PC Pin

Switch Contact Current

2A

Housing Material

TPE

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.75N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

12V dc

Microswitch Type

Sealed Subminiature

Contact AC Voltage

125V ac

Series

D2HW

Width

7mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Depth

6.4mm

Length

20mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Omron sealed ultra subminiature Basic switch designed for reliable ON/OFF action in Compact applications. This switch features short and long post options, catering to various mounting structures and contact forms.

Smallest sealed snap-action switch in the industry, enhancing space efficiency

Extra-long stroke without levers, ensuring dependable switching action

Lead-free construction utilising environmentally-friendly materials

PCB-mounted and base-mounting options available for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy