C & K Pin Plunger Snap Action Micro Switch, Solder Terminal, 500 mA, 15A, 250 V ac, SPST
- RS Stock No.:
- 161-2369
- Mfr. Part No.:
- TMCJG6VP0010Y
- Manufacturer:
- C & K
Subtotal (1 pack of 50 units)*
€734.90
(exc. VAT)
€903.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €14.698 | €734.90 |
*price indicative
- RS Stock No.:
- 161-2369
- Mfr. Part No.:
- TMCJG6VP0010Y
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 500mA, 15mA | |
| Contact Configuration | SPST | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Series | TM | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 500mA, 15mA | ||
Contact Configuration SPST | ||
Operating Force 150g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Series TM | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus | ||
- COO (Country of Origin):
- CN
C&K Micro Switch
The C&K pushbutton is a single pole single throw (SPST) normally open switch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated pin plunger lever actuator. It requires a 150gf operating force to energize the spring. The operating current rating is 15A.
Features and Benefits
• Solder Terminal type mounting
• Compact design and solder lug Terminal
• Copper alloy is used as contact material
• Different variations in actuator style
• High-performance
• Low cost
• Operating temperature ranges between -55°C and 150°C
• Up to 350,000 machine life cycles
• Voltage rating is 250VAC
Applications
• Consumer appliances
• Motors and pumps
Certifications
• CULus
Related links
- C & K Pin Plunger Snap Action Micro Switch 500 mA 250 V ac, SPST
- C & K Pin Plunger Snap Action Micro Switch SPCO, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA SPST, IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 3A 30 V dc, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 3A, SPST
- TE Connectivity Pin Plunger Snap Action Micro Switch 100mA, SPST
- Panasonic Pin Plunger Snap Action Micro Switch 50mA SPST, IP67
- Aratas Pin Plunger Snap Action Micro Switch 16A 250 V dc, SPDT
