Panasonic Short Hinge Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPCO
- RS Stock No.:
- 173-8432
- Mfr. Part No.:
- AVL321561-A
- Manufacturer:
- Panasonic
Subtotal (1 box of 100 units)*
€123.30
(exc. VAT)
€151.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €1.233 | €123.30 |
*price indicative
- RS Stock No.:
- 173-8432
- Mfr. Part No.:
- AVL321561-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Short Hinge Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 10Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, VDE, CSA, SEMKO, RoHS | |
| Series | AVL | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Short Hinge Lever | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 10Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, VDE, CSA, SEMKO, RoHS | ||
Series AVL | ||
- COO (Country of Origin):
- TH
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Short Hinge Lever Micro Switch 100mA SPCO
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
- Panasonic Hinge Lever Micro Switch 100mA SPCO
- Panasonic Long Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA SPCO
