Panasonic Short Hinge Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO

Subtotal (1 unit)*

€1.26

(exc. VAT)

€1.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.26

*price indicative

RS Stock No.:
699-0473
Mfr. Part No.:
AVT321461-A
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Short Hinge Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

100mA

Contact Configuration

SPCO

Operating Force

0.39N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Standards/Approvals

CSA, RoHS, UR, VDE

Hazardous Area Certification

No

Mechanical Life

500000Operations

Series

AVT

COO (Country of Origin):
TH

AVT Sub-miniature High Precision Switches (FS-T version)


These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross line terminals

Flux-resistant construction

Integrally moulded terminals

Common pitch, right angle, left angle terminals for PC board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy