Panasonic Roller Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO

Subtotal (1 box of 100 units)*

€168.50

(exc. VAT)

€207.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
100 +€1.685€168.50

*price indicative

RS Stock No.:
173-8455
Mfr. Part No.:
AVM3255613-A
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Solder

Switch Contact Current

100mA

Contact Configuration

SPCO

Operating Force

0.59N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Hazardous Area Certification

No

Mechanical Life

10Operations

Standards/Approvals

VDE, UL, SEMKO, RoHS, CSA

Series

AVM

COO (Country of Origin):
TH

AVM Sub-miniature High Precision Switches (FS long life version)


These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals

Common pitch, right angle, left angle terminals for PC board

Long mechanical life of 3 x 107 operations

Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy