Honeywell Technologies Short Lever Micro Switch, Solder Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6076
- Mfr. Part No.:
- ZM160C10B01
- Manufacturer:
- Honeywell
Subtotal (1 box of 1000 units)*
€1,727.00
(exc. VAT)
€2,124.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €1.727 | €1,727.00 |
*price indicative
- RS Stock No.:
- 205-6076
- Mfr. Part No.:
- ZM160C10B01
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Short Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 1000000min | |
| Series | ZM1 | |
| Depth | 10.2mm | |
| Length | 19.8mm | |
| Width | 6.4mm | |
| Standards/Approvals | ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE, RoHS, REACH, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Short Lever | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Mechanical Life 1000000min | ||
Series ZM1 | ||
Depth 10.2mm | ||
Length 19.8mm | ||
Width 6.4mm | ||
Standards/Approvals ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE, RoHS, REACH, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, Short Lever Actuator Type - ZM160C10B01
This micro switch is a Compact electromechanical actuator designed for precise switching in control and sensing circuits. It provides a short lever actuation for quick, accurate input and connects via solder terminals for PCB mounting. The device is suitable for environments requiring moderate ingress protection and extended temperature range operation.
Features and Benefits:
• Short lever actuator enables rapid, repeatable switching response
• Single-pole changeover contacts carry up to 6A for power handling
• Solder Terminal simplifies PCB assembly and secure electrical connection
• Rated for operation between -40°C and 125°C for varied thermal conditions
• Mechanical endurance of 400 cycles supports intermittent actuation tasks
• IP40 ingress protection reduces dust-related contact issues
• Single-pole changeover contacts carry up to 6A for power handling
• Solder Terminal simplifies PCB assembly and secure electrical connection
• Rated for operation between -40°C and 125°C for varied thermal conditions
• Mechanical endurance of 400 cycles supports intermittent actuation tasks
• IP40 ingress protection reduces dust-related contact issues
Applications
• Suitable for limit switching in automated machinery
• Ideal for control panels and Interface assemblies on PCBs
• Used with electromechanical relays for signal routing and safety interlocks
• Can be used for position detection in small mechanical systems
• Ideal for control panels and Interface assemblies on PCBs
• Used with electromechanical relays for signal routing and safety interlocks
• Can be used for position detection in small mechanical systems
What contact arrangement does it offer and how does that affect control circuits?
It uses a single-pole changeover contact configuration, allowing one input to switch between two outputs for simple make/break logic functions.
Which Terminal style is provided and what assembly methods suit it?
The switch has solder terminals, making it appropriate for reflow or hand-soldering on printed circuit boards where a permanent connection is required.
How does the ingress protection rating influence installation?
An IP40 rating means the device is protected against solid objects greater than 1mm but not against water, so it should be mounted in dry or enclosed locations.
What approvals and standards support its use in regulated equipment?
It holds multiple approvals to recognised standards including ENEC to IEC 61058-1, cUL to UL 61058-1 and CQC, alongside CE, RoHS and REACH compliance, allowing integration into certified electrical products.
Related links
- Honeywell Technologies Short Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Short Lever Micro Switch 100mA SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Technologies Short Lever Micro Switch 3A 60 V IP40
