Honeywell Technologies Lever Micro Switch, Solder Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6137
- Mfr. Part No.:
- ZM160C10C01
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6137
- Mfr. Part No.:
- ZM160C10C01
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Hazardous Area Certification | No | |
| Width | 6.4mm | |
| Mechanical Life | 1000000min | |
| Depth | 10.2mm | |
| Series | ZM1 | |
| Length | 19.8mm | |
| Standards/Approvals | CE, CQC, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL, CQC to GB 15092.1 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Hazardous Area Certification No | ||
Width 6.4mm | ||
Mechanical Life 1000000min | ||
Depth 10.2mm | ||
Series ZM1 | ||
Length 19.8mm | ||
Standards/Approvals CE, CQC, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL, CQC to GB 15092.1 | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, IP40 - ZM160C10C01
This micro switch provides Compact, high-performance switching for control and sensing tasks in industrial and electronic systems. It uses a lever actuator to deliver tactile actuation in tight assemblies and is designed for integration where a small form factor, through-solder termination and defined contact behaviour are required. The device is intended for professionals working on automation, electrical controls and mechanical assemblies who need a Compact switching element with clear operating limits.
Features and Benefits:
• Subminiature construction for space-constrained integration
• SPCO contact arrangement enabling single pole changeover switching
• Solder Terminal for straightforward PCB or wireboard mounting
• Rated contact current of 6A suitable for moderate load circuits
• Mechanical life of 400 cycles for short-run switching operations
• Operating temperature range −40°C to 125°C for wide thermal conditions
• SPCO contact arrangement enabling single pole changeover switching
• Solder Terminal for straightforward PCB or wireboard mounting
• Rated contact current of 6A suitable for moderate load circuits
• Mechanical life of 400 cycles for short-run switching operations
• Operating temperature range −40°C to 125°C for wide thermal conditions
Applications
• Suitable for limit switch duties in automation equipment
• Ideal for control panels requiring through-solder connections
• Used for signal switching in electronic test fixtures
• Can be used for end-of-travel detection in mechanical assemblies
• Suitable for moderate-current switching in industrial sensors
• Ideal for control panels requiring through-solder connections
• Used for signal switching in electronic test fixtures
• Can be used for end-of-travel detection in mechanical assemblies
• Suitable for moderate-current switching in industrial sensors
What Terminal style does this switch use for connection?
It employs solder-type terminals designed for secure soldered joints to PCBs or wireboards.
How does the contact configuration affect wiring options?
The single pole changeover arrangement permits switching between two circuits using one common contact, enabling simple changeover logic.
What approvals and standards does it comply with?
It holds multiple conformity marks and approvals, including UL and ENEC recognitions and compliance with RoHS and REACH requirements.
What actuator form is provided for mechanical interfacing?
The device features a lever-style actuator intended to convert small mechanical movements into discrete electrical switching events.
What environmental protection level is specified?
The ingress protection rating is IP40, indicating protection against objects greater than 1mm but not against liquids.
Related links
- Honeywell Technologies Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Short Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Lever Micro Switch 6A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Lever Micro Switch 100mA SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 6A SPDT, IP00
