Honeywell Technologies Roller Lever Micro Switch, Solder Terminal, 10.1A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6140
- Mfr. Part No.:
- ZM190G10F01
- Manufacturer:
- Honeywell
Subtotal (1 box of 1000 units)*
€2,505.00
(exc. VAT)
€3,081.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €2.505 | €2,505.00 |
*price indicative
- RS Stock No.:
- 205-6140
- Mfr. Part No.:
- ZM190G10F01
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 10.1A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 355g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Width | 6.4mm | |
| Depth | 10.2mm | |
| Series | ZM1 | |
| Length | 19.8mm | |
| Standards/Approvals | RoHS, UL, CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000min | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 10.1A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 355g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Width 6.4mm | ||
Depth 10.2mm | ||
Series ZM1 | ||
Length 19.8mm | ||
Standards/Approvals RoHS, UL, CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH | ||
Hazardous Area Certification No | ||
Mechanical Life 50000min | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 10.1A Switching Current, Roller Lever Actuator Type - ZM190G10F01
This micro switch is a Compact electromechanical device designed to provide precise switching in control and sensing applications. Fitted with a roller lever actuator and solder terminals, it is suited to installations requiring a low-profile switching element that can handle moderate currents within controlled environments.
Features and Benefits:
• Roller lever actuator enables smooth mechanical engagement and repeatable actuation
• Single-pole changeover contact supports flexible circuit switching arrangements
• Rated for 10.1A contact current to handle higher load switching
• Operates across -40°C to 125°C to suit varied thermal conditions
• IP40 enclosure offers Basic ingress protection in indoor installations
• Mechanical life of 400 cycles provides defined service expectancy
• Single-pole changeover contact supports flexible circuit switching arrangements
• Rated for 10.1A contact current to handle higher load switching
• Operates across -40°C to 125°C to suit varied thermal conditions
• IP40 enclosure offers Basic ingress protection in indoor installations
• Mechanical life of 400 cycles provides defined service expectancy
Applications
• Suitable for limit-switching on small automated machinery
• Ideal for panel-mounted position sensing in electrical cabinets
• Used with relay logic for industrial control circuits requiring a Compact switch
• Can be used for position detection in electromechanical assemblies
• Ideal for panel-mounted position sensing in electrical cabinets
• Used with relay logic for industrial control circuits requiring a Compact switch
• Can be used for position detection in electromechanical assemblies
What Terminal type is provided for electrical connection?
Connections are via solder terminals designed for secure PCB or wire attachment using soldering processes.
Which approvals indicate suitability for regulated equipment?
The component carries multiple certifications including RoHS, UL, CE, ENEC and CQC listings that align with common regulatory requirements.
How does the contact configuration affect wiring options?
The single-pole changeover arrangement permits one input to be routed to either of two outputs depending on actuator position, simplifying Basic control schemes.
What environmental limitations should be considered for deployment?
The switch offers IP40 protection, so it is intended for environments without significant dust ingress or moisture exposure.
Related links
- Honeywell Technologies Long Straight Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 6A SPDT, IP40
- Aratas Roller Lever Micro Switch 10.1A 30 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 10.1A SPDT, IP40
- Aratas Hinge Lever Micro Switch 10.1A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 10.1A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 6A SPDT, IP40
