Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP00
- RS Stock No.:
- 205-6091
- Mfr. Part No.:
- ZW10E15AD1
- Manufacturer:
- Honeywell
Subtotal (1 box of 1000 units)*
€12,976.00
(exc. VAT)
€15,960.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €12.976 | €12,976.00 |
*price indicative
- RS Stock No.:
- 205-6091
- Mfr. Part No.:
- ZW10E15AD1
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP00 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Width | 6.4mm | |
| Standards/Approvals | UL, RoHS, ENEC, cUL, CQC | |
| Hazardous Area Certification | cUL, CQC, UL, RoHS, ENEC | |
| Mechanical Life | 1000000min | |
| Length | 19.8mm | |
| Series | ZW | |
| Depth | 9.25mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP00 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Width 6.4mm | ||
Standards/Approvals UL, RoHS, ENEC, cUL, CQC | ||
Hazardous Area Certification cUL, CQC, UL, RoHS, ENEC | ||
Mechanical Life 1000000min | ||
Length 19.8mm | ||
Series ZW | ||
Depth 9.25mm | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 100mA Switch Contact Current - ZW10E15AD1
This micro switch is a Compact electromechanical device designed to detect and control positional changes in automated and electrical systems. It employs a pin plunger actuator to register mechanical movement and provides a single-pole changeover contact arrangement for straightforward circuit switching in control and sensing applications.
Features and Benefits:
• Rated for 250V AC operation enabling mains-level switching
• Contact current capacity of 100mA for low-power signal control
• Solder termination simplifies PCB mounting and assembly
• Designed for 1 million actuations to reduce maintenance intervals
• Operating force of 203g for predictable actuation thresholds
• Usable from -40°C to 120°C for wide thermal endurance
• Contact current capacity of 100mA for low-power signal control
• Solder termination simplifies PCB mounting and assembly
• Designed for 1 million actuations to reduce maintenance intervals
• Operating force of 203g for predictable actuation thresholds
• Usable from -40°C to 120°C for wide thermal endurance
Applications
• Suitable for limit detection in industrial automation equipment
• Ideal for position sensing in electromechanical actuators
• Used with control panels requiring Compact switching elements
• Can be used for user-input detection in handheld instruments
• Ideal for position sensing in electromechanical actuators
• Used with control panels requiring Compact switching elements
• Can be used for user-input detection in handheld instruments
What material ensures durability of the external enclosure?
The housing is constructed from polybutylene terephthalate which offers mechanical strength and dimensional stability under thermal stress.
Which approvals verify its suitability for regulated installations?
It holds multiple safety and material standards approvals including UL, cUL, ENEC, RoHS and CQC which relate to electrical safety and hazardous-material restrictions.
How is the electrical Interface implemented for circuit assembly?
Electrical connection is provided via solder terminals intended for through-hole or wave-solder PCB processes.
What mechanical behaviour can be expected over time?
The device is specified for a mechanical life of 1 million cycles, indicating sustained actuation performance for high-duty applications.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPNO, IP00
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Lever Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
