Aratas Long Straight Lever Subminiature Micro Switch, PCB Terminal Terminal, 12 V dc, SPST, IP67
- RS Stock No.:
- 232-6151
- Mfr. Part No.:
- D2AW-R1-EL053D R
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 500 units)*
€1,977.50
(exc. VAT)
€2,432.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 - 1000 | €3.955 | €1,977.50 |
| 1500 + | €3.872 | €1,936.00 |
*price indicative
- RS Stock No.:
- 232-6151
- Mfr. Part No.:
- D2AW-R1-EL053D R
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Long Straight Lever | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 12V dc | |
| Microswitch Type | Sealed Ultra Subminiature | |
| Mechanical Life | 200000Operations | |
| Hazardous Area Certification | No | |
| Series | D2AW-R | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Long Straight Lever | ||
Product Type Subminiature Micro Switch | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 12V dc | ||
Microswitch Type Sealed Ultra Subminiature | ||
Mechanical Life 200000Operations | ||
Hazardous Area Certification No | ||
Series D2AW-R | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Omron D2AW-R series of sealed ultra sub miniature basic switch with integrated resistors. It has a series circuit structure and terminals type is straight PCB.
Output of four states
Quiet operation
Related links
- Omron Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Omron Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Omron Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Omron Long Straight Lever Subminiature Micro Switch 0.1A SPST, IP67
- Omron Long Straight Lever Subminiature Micro Switch 0.1A SPST, IP67
- Omron Long Straight Lever Subminiature Micro Switch 0.1A SPST, IP67
- Omron Long Straight Lever PCB Terminal Terminal 12 V IP67,
- Omron Long Straight Lever Subminiature Micro Switch 100 mA IP67
