Panasonic Simulated Roller Lever Snap Action Micro Switch, Wire Terminal, 50mA, 16 V dc, SPST, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.89

(exc. VAT)

€10.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.89
10 - 19€7.70
20 - 49€7.32
50 - 99€6.72
100 +€6.31

*price indicative

RS Stock No.:
233-8415
Mfr. Part No.:
ASQM11228-A
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Product Type

Snap Action Micro Switch

Terminal Type

Wire

Switch Contact Current

50mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact DC Voltage

16V dc

Hazardous Area Certification

No

Series

ASQM1

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TH
The Panasonic micro switch provides contact reliability to support low level switching loads. It has simulated roller lever actuator, right side wire leads and normally closed contact form. The contact force does not depend on the operation stroke. It is used in automobiles (detection of door opening and closing, shift lever position, etc.), household appliances (vacuum cleaners, air conditioners, washing machines, electric power tools, etc.).

IP67 protection rated

Silent operation with sliding contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy