Crouzet Plunger Micro Switch, Solder Terminal, 16A, 250 V ac, 250 V dc, SPDT, IP40
- RS Stock No.:
- 234-2065
- Mfr. Part No.:
- 83160005
- Manufacturer:
- Crouzet
Subtotal (1 pack of 100 units)*
€1,068.71
(exc. VAT)
€1,314.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,068.71 | €10.687 |
*price indicative
- RS Stock No.:
- 234-2065
- Mfr. Part No.:
- 83160005
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| Housing Material | Glass Filled Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Contact DC Voltage | 250V dc | |
| Standards/Approvals | cURus and ENEC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 200000Operations | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
Housing Material Glass Filled Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Contact DC Voltage 250V dc | ||
Standards/Approvals cURus and ENEC | ||
Hazardous Area Certification No | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- MA
The Crouzet's Heavy Duty Miniature Micro switches are high-precision, snap-action with solder terminals. These standard type of micro switches are fast with reliable switching largely independent of actuating speed.
Low operating force
Long service life of 2,00,000 operations at nominal rating and up to 10 millions on light load
Related links
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- Aratas Pin Plunger Micro Switch 16A SPDT, IP40
- Aratas Hinge Lever Micro Switch 16A 250 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A 250 V dc IP40
- Aratas Pin Plunger Micro Switch 16A 250 V dc IP40
- Aratas Pin Plunger Micro Switch 16A 250 V dc IP40
