CAMDENBOSS Long Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7676
- Distrelec Article No.:
- 304-31-101
- Mfr. Part No.:
- CSM40530A
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
€1,088.94
(exc. VAT)
€1,339.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,088.94 | €1.089 |
*price indicative
- RS Stock No.:
- 280-7676
- Distrelec Article No.:
- 304-31-101
- Mfr. Part No.:
- CSM40530A
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Micro Switch | |
| Actuator Type | Long Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Stainless Steel, Silver Nickel Alloy Copper, PBT, PPS | |
| Operating Force | 0.2N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Miniature Microswitch | |
| Contact AC Voltage | 250V ac | |
| Series | CSM | |
| Width | 10.6mm | |
| Standards/Approvals | RoHS, C US | |
| Hazardous Area Certification | No | |
| Length | 19.8mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Micro Switch | ||
Actuator Type Long Lever | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Stainless Steel, Silver Nickel Alloy Copper, PBT, PPS | ||
Operating Force 0.2N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Miniature Microswitch | ||
Contact AC Voltage 250V ac | ||
Series CSM | ||
Width 10.6mm | ||
Standards/Approvals RoHS, C US | ||
Hazardous Area Certification No | ||
Length 19.8mm | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V4 Type Sub Miniature Micro switches are designed for reliable single pole, double throw S.P.D.T. switching applications, boasting a robust 5A rating for efficient performance. Featuring a long lever and solder terminals, these micro switches provide precise control and are suitable for soldering applications.
Long life coil spring mechanism
UL approved
Related links
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Short Lever Micro Switch 5A SPDT
- Saia-Burgess Long Hinge Lever Micro Switch 5A SPDT, IP67
- Aratas Long Hinge Lever Micro Switch 5A SPDT, IP40
- Honeywell Technologies Straight Lever Micro Switch 5A SPDT
