CAMDENBOSS Extra Long Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7680
- Distrelec Article No.:
- 304-41-538
- Mfr. Part No.:
- CSM40580A
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
€1,354.12
(exc. VAT)
€1,665.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,354.12 | €1.354 |
*price indicative
- RS Stock No.:
- 280-7680
- Distrelec Article No.:
- 304-41-538
- Mfr. Part No.:
- CSM40580A
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Actuator Type | Extra Long Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Stainless Steel, Polyphenylene Sulphide, Polybutylene Terephthalate | |
| Operating Force | 0.1N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature Microswitch | |
| Series | CSM | |
| Length | 19.8mm | |
| Hazardous Area Certification | No | |
| Width | 10.6mm | |
| Standards/Approvals | C US, RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Extra Long Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Stainless Steel, Polyphenylene Sulphide, Polybutylene Terephthalate | ||
Operating Force 0.1N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature Microswitch | ||
Series CSM | ||
Length 19.8mm | ||
Hazardous Area Certification No | ||
Width 10.6mm | ||
Standards/Approvals C US, RoHS | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V4 Type Sub Miniature Micro switches are engineered for reliable single pole, double throw S.P.D.T. switching applications, featuring a robust 5A rating for efficient performance. With an extra long lever and solder terminals, these micro switches provide precise control and are well suited for soldering applications. Their 5A switching capacity ensures consistent and dependable operation.
Long life coil spring mechanism
UL approved
Related links
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Short Lever Micro Switch 5A SPDT
- Saia-Burgess Long Hinge Lever Micro Switch 5A SPDT, IP67
- Omron Long Hinge Lever Micro Switch 5A SPDT, IP40
- Honeywell Technologies Straight Lever Micro Switch 5A SPDT
