CAMDENBOSS Simulated Roller Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7678
- Distrelec Article No.:
- 135-70-363
- Mfr. Part No.:
- CSM40540F
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
€1,317.52
(exc. VAT)
€1,620.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,317.52 | €1.318 |
*price indicative
- RS Stock No.:
- 280-7678
- Distrelec Article No.:
- 135-70-363
- Mfr. Part No.:
- CSM40540F
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Actuator Type | Simulated Roller | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5A | |
| Housing Material | PBT, Silver Nickel Alloy Copper, PPS, Stainless Steel | |
| Contact Configuration | SPDT | |
| Operating Force | 0.25N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Ultra Miniature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, C US | |
| Width | 10.6mm | |
| Series | CSM | |
| Length | 19.8mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Simulated Roller | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5A | ||
Housing Material PBT, Silver Nickel Alloy Copper, PPS, Stainless Steel | ||
Contact Configuration SPDT | ||
Operating Force 0.25N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Ultra Miniature | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, C US | ||
Width 10.6mm | ||
Series CSM | ||
Length 19.8mm | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V4 Type Sub Miniature Micro switches are engineered for reliable single pole, double throw S.P.D.T. switching applications, featuring a robust 5A rating for efficient performance. Designed with a simulated roller and equipped with PCB terminals, these micro switches offer precise control and are suitable for integration into printed circuit boards. Their 5A switching capacity ensures consistent and dependable operation.
Long life coil spring mechanism
UL approved
Related links
- CAMDENBOSS Simulated Roller Lever Micro Switch 5A SPDT
- CAMDENBOSS Standard Roller Micro Switch 5A SPDT
- Aratas Simulated Roller Lever Micro Switch 5A 30 V dc IP40
- Aratas Simulated Roller Lever Subminiature Micro Switch 5A 30 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 5A SPDT, IP40
- Saia-Burgess Simulated Roller Lever Micro Switch 5A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 5A SPDT, IP67
- Aratas Simulated Roller Lever Micro Switch 5A SPDT, IP40
