CAMDENBOSS Standard Roller Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 280-7679
- Distrelec Article No.:
- 304-41-537
- Mfr. Part No.:
- CSM40550F
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
€1,317.52
(exc. VAT)
€1,620.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,317.52 | €1.318 |
*price indicative
- RS Stock No.:
- 280-7679
- Distrelec Article No.:
- 304-41-537
- Mfr. Part No.:
- CSM40550F
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Micro Switch | |
| Actuator Type | Standard Roller | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000Operations | |
| Series | CSM405 | |
| Standards/Approvals | C US | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Micro Switch | ||
Actuator Type Standard Roller | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Mechanical Life 50000Operations | ||
Series CSM405 | ||
Standards/Approvals C US | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V4 Type Sub Miniature Micro switches are engineered for reliable single pole, double throw S.P.D.T. switching applications, boasting a solid 5A rating for efficient performance. Featuring a standard roller design and equipped with PCB terminals, these micro switches provide precise control and are suitable for integration into printed circuit boards. With a dependable 5A switching capacity, they ensure consistent and dependable operation.
Long life coil spring mechanism
UL approved
Related links
- CAMDENBOSS Simulated Roller Micro Switch 5A SPDT
- CAMDENBOSS Long Arm Roller Micro Switch 5A SPDT
- CAMDENBOSS Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Button Micro Switch 5A SPDT
- Aratas Roller Lever Micro Switch 5A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5A SPDT, IP67
