CAMDENBOSS Simulated Roller Lever Micro Switch, Quick Connect Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 281-9523
- Distrelec Article No.:
- 304-41-535
- Mfr. Part No.:
- CSM40540E
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 1000 units)*
€1,288.87
(exc. VAT)
€1,585.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,288.87 | €1.289 |
*price indicative
- RS Stock No.:
- 281-9523
- Distrelec Article No.:
- 304-41-535
- Mfr. Part No.:
- CSM40540E
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000Operations | |
| Standards/Approvals | C US | |
| Series | CSM405 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Hazardous Area Certification No | ||
Mechanical Life 50000Operations | ||
Standards/Approvals C US | ||
Series CSM405 | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS V4 Type Microswitch having current rating of 5A, simulated roller and 2.8mm Quick Connect Terminals. It has length of 20 mm, width of 6.5 mm and height of 10.6 mm. It is available in black colour and has PBT base.
Rated 5A switching SPDT
Long life coil spring mechanism
Button, lever or roller actuators
UL approved
Related links
- Honeywell Technologies Roller Lever Micro Switch 5A SPDT SPST, IP67
- Aratas Simulated Roller Lever Subminiature Micro Switch 5A SPDT, IP40
- CAMDENBOSS Lever Micro Switch 5A SPDT
- CAMDENBOSS Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A SPDT
- CAMDENBOSS Simulated Roller Micro Switch 5A SPDT
- CAMDENBOSS Long Arm Roller Micro Switch 5A SPDT
- CAMDENBOSS Button Micro Switch 5A SPDT
