Panasonic Roller Lever Micro Switch, Tab Terminal, 5A, 250 V ac, SPCO

Subtotal (1 unit)*

€1.70

(exc. VAT)

€2.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1.70

*price indicative

RS Stock No.:
699-4816
Mfr. Part No.:
AVM38553-A
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Tab

Switch Contact Current

5A

Contact Configuration

SPCO

Operating Force

0.59N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Series

AVM

Standards/Approvals

VDE, UL, SEMKO, RoHS, CSA

Hazardous Area Certification

No

Mechanical Life

10Operations

COO (Country of Origin):
JP

AVM Sub-miniature High Precision Switches (FS long life version)


These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals

Common pitch, right angle, left angle terminals for PC board

Long mechanical life of 3 x 107 operations

Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy