Panasonic Hinge Lever Micro Switch, Solder Terminal, 2A, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-5320
- Mfr. Part No.:
- AH16629-A
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 699-5320
- Mfr. Part No.:
- AH16629-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Standards/Approvals | CSA, RoHS, UR | |
| Mechanical Life | 500000Operations | |
| Series | AH1 | |
| Depth | 6mm | |
| Length | 12.8mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Standards/Approvals CSA, RoHS, UR | ||
Mechanical Life 500000Operations | ||
Series AH1 | ||
Depth 6mm | ||
Length 12.8mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 2A 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP50
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Omron Simulated Roller Lever Micro Switch 2A SPDT, IP67
- Panasonic Pin Plunger Micro Switch 2A 30 V dc IP67
