RS PRO Short Roller Lever Micro Switch, Cable Terminal, 5A, 250 V ac, SPCO, IP67

Subtotal (1 unit)*

€25.56

(exc. VAT)

€31.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 53 unit(s) shipping from 03 February 2027
  • Plus 100 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.56

*price indicative

RS Stock No.:
797-2549
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Micro Switch

Actuator Type

Short Roller Lever

Terminal Type

Cable

Switch Contact Current

5A

Housing Material

Fibreglass Reinforced Nylon

Contact Configuration

SPCO

IP Rating

IP67

Operating Force

390g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Length

31.7mm

Width

10.3mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, IEC 1058-1, CSA, CE

Mechanical Life

1000000Operations

COO (Country of Origin):
IN

Sealed Microswitch (5A)


Pre-wired fully sealed single pole changover switches

Glass fibre reinforced nylon enclosure

Fully sealed conforming to IP67

Pre-wired lead length; 0.5 metre

Standards

IEC 1058-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy