ZF Roller Micro Switch, Wire Lead Terminal, SPCO, IP67
- RS Stock No.:
- 848-6351
- Mfr. Part No.:
- DC3C-C4RC
- Manufacturer:
- ZF
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-6351
- Mfr. Part No.:
- DC3C-C4RC
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Roller | |
| Terminal Type | Wire Lead | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 200cN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Roller | ||
Terminal Type Wire Lead | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 200cN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- CZ
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC, UL
Related links
- ZF Lever Micro Switch SPCO, IP67
- ZF Roller Micro Switch 6A SPCO, IP67
- ZF Button Micro Switch 10A SPCO, IP67
- ZF Button Micro Switch 6A SPCO, IP67
- ZF Lever Micro Switch 10A SPCO, IP67
- ZF Roller Micro Switch 20A SPDT
- Panasonic Leaf Lever Micro Switch SPCO, IP67
- C & K Pin Plunger Snap Action Micro Switch SPCO, IP67
