Brand-Rex UNI-DS6 Development System USB Development Board MIKROE-701
- RS Stock No.:
- 101-375
- Mfr. Part No.:
- MIKROE-701
- Manufacturer:
- Brand-Rex
Subtotal (1 unit)*
€230.48
(exc. VAT)
€283.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.48 |
*price indicative
- RS Stock No.:
- 101-375
- Mfr. Part No.:
- MIKROE-701
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | UNI-DS6 Development System | |
| Technology | USB | |
| Processor Family Name | 6th Generation | |
| Processor Part Number | Mikroe-701 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name UNI-DS6 Development System | ||
Technology USB | ||
Processor Family Name 6th Generation | ||
Processor Part Number Mikroe-701 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE versatile development system serves as an advanced platform for a wide range of microcontroller architectures, enabling developers to harness the power of multiple design environments. Designed for both prototyping and testing, the innovative features of this development station provide exceptional flexibility and convenience. With onboard modules and a user-friendly interface, it allows seamless integration and interaction with various microcontroller technologies, making it ideal for engineers and hobbyists striving for efficiency and creativity in their projects.
Seven microcontroller architectures for versatility
Multiple onboard modules for extensive functionality
Programming via USB for connectivity
External power supply ensures robust performance
Compact design enhances portability
Related links
- Brand-Rex Easy8051 v6 Development System USB Development Board MIKROE-455
- Brand-Rex UNI-DS v8 Over USB-C USB Development Board MIKROE-5305
- Brand-Rex EasyAVR PRO v8 Over USB-C USB Development Board MIKROE-5372
- Brand-Rex EasyPIC v8 Over USB-C USB Development Board MIKROE-5314
- Brand-Rex Clicker 4 for TMPM4K USB Development Board MIKROE-4912
- Brand-Rex StartUSB for AVR USB Development Board MIKROE-682
- Brand-Rex Fusion for STM32 v8 with STM32F407ZG Over USB-C USB Development Board MIKROE-5406
- Brand-Rex EasyPIC v8 for PIC24/dsPIC33 USB Development Board MIKROE-5373
