Brand-Rex EasyPIC FUSION v7 MCUcard MCU MCU Card MIKROE-1516
- RS Stock No.:
- 106-927
- Mfr. Part No.:
- MIKROE-1516
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-927
- Mfr. Part No.:
- MIKROE-1516
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | MCU Card | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | EasyPIC FUSION v7 MCUcard | |
| Technology | MCU | |
| Device Core | PIC24 | |
| Processor Family Name | 7th Generation | |
| Processor Part Number | Mikroe-1516 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification MCU Card | ||
Product Type Microcontroller Development Tool | ||
Kit Name EasyPIC FUSION v7 MCUcard | ||
Technology MCU | ||
Device Core PIC24 | ||
Processor Family Name 7th Generation | ||
Processor Part Number Mikroe-1516 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Advanced MCU card exemplifies cutting edge technology with a focus on versatility and ease of use. Designed for both novices and experienced engineers, it features the powerful PIC24FJ128GA310 microcontroller, ensuring high performance for various applications. Ideal for educational purposes or professional development, this MCU card can easily be integrated into your final device after testing, making it an invaluable addition to your toolkit.
Incorporates a 16 bit microcontroller for robust performance
Compatible with a wide range of peripheral modules for enhanced functionality
Supports low supply voltage operation for energy efficiency
user friendly design allows for easy removal and integration into projects
Perfect for both educational settings and professional engineering applications
Related links
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard1 MCU MCU Card MIKROE-1289
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard2 MCU MCU Card MIKROE-1290
- Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
- Brand-Rex EasyMx PRO v7 for STM32 MCUcard MCU MCU Card MIKROE-1104
- Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
- Brand-Rex EasyPIC PRO v7 PIC18F8722 MCU Card NanoWatt Technology MCU Card MIKROE-998
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-997
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-996
