Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
- RS Stock No.:
- 106-930
- Mfr. Part No.:
- MIKROE-999
- Manufacturer:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€58.82
(exc. VAT)
€72.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €58.82 | - |
| 10 - 99 | €52.93 | 10% |
| 100 + | €48.79 | 17% |
*price indicative
- RS Stock No.:
- 106-930
- Mfr. Part No.:
- MIKROE-999
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | MCU Card | |
| Kit Name | EasyPIC PRO v7 MCUcard | |
| Technology | NanoWatt Technology | |
| Device Core | PIC | |
| Processor Family Name | 7th Generation | |
| Processor Part Number | Mikroe-999 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification MCU Card | ||
Kit Name EasyPIC PRO v7 MCUcard | ||
Technology NanoWatt Technology | ||
Device Core PIC | ||
Processor Family Name 7th Generation | ||
Processor Part Number Mikroe-999 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE EasyPIC PRO v7 MCUcard is designed to unleash the full potential of the PIC18F8520 microcontroller, utilising advanced nanoWatt technology for enhanced efficiency. This innovative development board supports a wide array of projects, boasting a powerful architecture that delivers up to 10 MIPS operation. Designed with practicality in mind, this MCUcard is a gateway to the future of microcontroller development.
Offers a robust 8 bit PIC architecture for diverse applications
Comes equipped with an 80 pin configuration for versatile connectivity
Operates at dual supply voltage options for flexible power integration
Facilitates ease of use for both beginner and advanced developers
Links seamlessly with compatible software for an efficient development process
Related links
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-997
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-996
- Brand-Rex EasyPIC PRO v7 PIC18F8722 MCU Card NanoWatt Technology MCU Card MIKROE-998
- Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
- Brand-Rex EasyPIC FUSION v7 MCUcard MCU MCU Card MIKROE-1516
- Brand-Rex EasyMx PRO v7 for STM32 MCUcard MCU MCU Card MIKROE-1104
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard1 MCU MCU Card MIKROE-1289
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard2 MCU MCU Card MIKROE-1290
