Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
- RS Stock No.:
- 106-929
- Mfr. Part No.:
- MIKROE-1000
- Manufacturer:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.74
(exc. VAT)
€56.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €45.74 |
| 10 - 99 | €41.16 |
| 100 + | €37.97 |
*price indicative
- RS Stock No.:
- 106-929
- Mfr. Part No.:
- MIKROE-1000
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | MCU Card | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | EasyPIC PRO v7 PIC18F87J60 MCU Card | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 7th Generation | |
| Processor Part Number | Mikroe-1000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification MCU Card | ||
Product Type Microcontroller Development Tool | ||
Kit Name EasyPIC PRO v7 PIC18F87J60 MCU Card | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 7th Generation | ||
Processor Part Number Mikroe-1000 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE EasyPIC PRO v7 MCU card is designed for seamless integration and powerful performance with the PIC18F87J60 microcontroller. This innovative platform features an IEEE 802.3 compatible Ethernet controller, ensuring efficient network connectivity. With an integrated MAC and a 10Base-T PHY, it provides reliable communication and supports an easy setup for development projects.
Boasts a robust 128KB MCU memory for extensive project capabilities
Integrates a convenient Ethernet controller for enhanced networking options
Equipped with multiple outputs for easy activity monitoring
Designed with an 80 pin layout offering flexibility for various applications
Supports a supply voltage of 3.3V maximising power efficiency
Features ample RAM to ensure smooth performance across tasks
Related links
- Brand-Rex EasyPIC PRO v7 PIC18F8722 MCU Card NanoWatt Technology MCU Card MIKROE-998
- Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-997
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-996
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard1 MCU MCU Card MIKROE-1289
- Brand-Rex EasyPIC FUSION v7 MCUcard MCU MCU Card MIKROE-1516
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard2 MCU MCU Card MIKROE-1290
- Brand-Rex EasyMx PRO v7 for STM32 MCUcard MCU MCU Card MIKROE-1104
