Brand-Rex MINI-32 for PIC32MZ MCU Development Board MIKROE-2802
- RS Stock No.:
- 106-996
- Mfr. Part No.:
- MIKROE-2802
- Manufacturer:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save €116.60
View bulk pricing optionsSubtotal (1 unit)*
€116.76
(exc. VAT)
€143.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €116.76 | - |
| 10 - 99 | €105.10 | €116.60 |
| 100 + | €96.90 | €1,986.00 |
*price indicative
- RS Stock No.:
- 106-996
- Mfr. Part No.:
- MIKROE-2802
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MINI-32 for PIC32MZ | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Part Number | Mikroe-2802 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MINI-32 for PIC32MZ | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Part Number Mikroe-2802 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MINI-32 for PIC32MZ is an advanced development board engineered for both experienced developers and hobbyists. This compact and robust board incorporates the powerful PIC32MZ microcontroller, offering exceptional performance through its 1 MB Live-Update Flash and 512 KB SRAM. Designed for versatility, it can operate independently or as a remarkable MCU card in a DIP40 socket, making it an ideal choice for various projects. With its onboard voltage regulator, powering the device is seamless via a USB connection, ensuring ease of use and mobility in your development endeavours.
Versatile integration into various applications
High-performance microcontroller handles demanding tasks
Can be used as standalone or DIP40 MCU
Reliable USB power supply with onboard regulator
Focused on portability and functionality
Efficient design supports diverse project needs
Related links
- Brand-Rex MINI-AT Board - 5V MCU Devlopmet Kit MIKROE-671
- Brand-Rex MINI-AT Board - 3.3V MCU Devlopmet Kit MIKROE-672
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 4 for Kinetis MK51DN512CLQ10 MCU Development Board MIKROE-3873
- Brand-Rex MCU Card 13 for STM32 STM32L4S5ZI MCU Development Board MIKROE-3876
- Brand-Rex MCU Card 5 for Kinetis MKV42F64VLH16 MCU Development Board MIKROE-3930
