Brand-Rex MCU Card 5 for Kinetis MKV42F64VLH16 MCU Development Board MIKROE-3930
- RS Stock No.:
- 106-967
- Mfr. Part No.:
- MIKROE-3930
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-967
- Mfr. Part No.:
- MIKROE-3930
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card 5 for Kinetis MKV42F64VLH16 | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-3930 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card 5 for Kinetis MKV42F64VLH16 | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-3930 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card 5 for Kinetis MKV42F64VLH16 is an innovative solution for seamless integration and flexibility in microcontroller applications. Designed for effortless installation, it allows engineers to easily change and adapt microcontrollers on development boards equipped with MCU Card sockets. The introduction of this standardized add-on board ensures compatibility across various microcontrollers, irrespective of their pin configuration. With dual 168-pin mezzanine connectors, it caters to high pin count MCUs, further enhancing its usability. The clever plug and play design aligns perfectly with the established Click board range, making it a vital asset for developers seeking efficiency and reliability in their projects.
ARM Cortex-M4 architecture for robust performance
64KB memory supports various applications
NXP silicon reliability
Standardised format ensures compatibility
Low supply voltage of 3.3V
Related links
- Brand-Rex MCU Card 4 for Kinetis MK51DN512CLQ10 MCU Development Board MIKROE-3873
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32F101ZG MCU Development Board MIKROE-4657
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 11 for STM32 STM32F303VE MCU Development Board MIKROE-4631
