Brand-Rex MCU Card 13 for STM32 STM32L4S5ZI MCU Development Board MIKROE-3876
- RS Stock No.:
- 122-091
- Mfr. Part No.:
- MIKROE-3876
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-091
- Mfr. Part No.:
- MIKROE-3876
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 13 for STM32 STM32L4S5ZI | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-3876 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 13 for STM32 STM32L4S5ZI | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-3876 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card 13 for STM32 presents a revolutionary solution for seamlessly integrating microcontroller units into development boards. Designed for effortless installation and maintenance, this add on board boasts a robust standard that guarantees compatibility between various MCUs and development boards, eliminating the typical concerns of pin configurations.
Utilises an advanced ARM Cortex-M4 architecture for superior performance
Includes 2048 KB of MCU memory providing ample space for applications
Operates on a supply voltage of 3.3V making it energy efficient
Streamlined design promotes quick and straightforward setup
Related links
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU Card 13 for STM32 STM32F101ZG MCU Development Board MIKROE-4657
- Brand-Rex MCU Card 13 for STM32 STM32L152ZD MCU Development Board MIKROE-4646
- Brand-Rex MCU Card 13 for STM32 STM32L151ZD MCU Development Board MIKROE-4645
- Brand-Rex MCU Card 11 for STM32 STM32F303VE MCU Development Board MIKROE-4631
- Brand-Rex MCU Card for STM32 STM32F439ZG MCU Development Board MIKROE-3851
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
