Brand-Rex Empty 100-Pin BIGAVR6 MCU Card MCU MCU Card MIKROE-460
- RS Stock No.:
- 122-022
- Mfr. Part No.:
- MIKROE-460
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-022
- Mfr. Part No.:
- MIKROE-460
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | MCU Card | |
| Kit Name | Empty 100-Pin BIGAVR6 MCU Card | |
| Technology | MCU | |
| Processor Family Name | 6th Generation | |
| Processor Part Number | Mikroe-460 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification MCU Card | ||
Kit Name Empty 100-Pin BIGAVR6 MCU Card | ||
Technology MCU | ||
Processor Family Name 6th Generation | ||
Processor Part Number Mikroe-460 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Empty PCB is designed for the innovative maker and developer looking to create their own custom solutions with AVR microcontrollers. The BIGAVR6 MCU Card allows for the flexibility to solder various AVR microcontrollers in TQFP packages alongside other electronic components, elevating the functionality of your projects.
Supports 100 pin microcontrollers for extensive project possibilities
Facilitates easy soldering of electronic components for custom designs
Accommodates various AVR microcontrollers enhancing versatility
Designed to meet the needs of both professionals and hobbyists
Ideal for prototyping which ensuring efficient workflow in development
Empowers creativity in electronics with an adaptable layout
Related links
- Brand-Rex BIGAVR6 MCU Card with ATMEGA128 MCU MCU Card MIKROE-457
- Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
- Brand-Rex EasyPIC PRO v7 PIC18F8722 MCU Card NanoWatt Technology MCU Card MIKROE-998
- Brand-Rex EasyMx PRO v7 for STM32 MCUcard MCU MCU Card MIKROE-1104
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard1 MCU MCU Card MIKROE-1289
- Brand-Rex EasyMx PRO v7 for STM32 MCU MCU Card MIKROE-1103
- Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
- Brand-Rex MCU Card 13 for STM32 STM32F101ZG MCU Development Board MIKROE-4657
