Brand-Rex EasyAVR PRO v8 Development Board MIKROE-5342

Subtotal (1 unit)*

€387.72

(exc. VAT)

€476.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€387.72

*price indicative

RS Stock No.:
122-050
Mfr. Part No.:
MIKROE-5342
Manufacturer:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Kit Name

EasyAVR PRO v8

Device Core

8 bit AVR

Processor Part Number

Mikroe-5342

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE TeasyAVR PRO v8 is a cutting edge development tool designed for engineers looking to harness the full potential of AVR microcontrollers. Nestled in a robust protective box, it is built to withstand the rigours of daily use while safeguarding its essential components. The package includes an array of vital accessories, making it an all in- ne solution for development and prototyping.

Includes a comprehensive user manual for easy setup

Equipped with multiple connectivity options for flexible programming

Features a damage resistant protective box for enhanced durability

Comes with essential adapters to facilitate various connections

Designed for 8th generation AVR architecture catering to modern applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy