Brand-Rex MCU Card for STM32 STM32F439ZG MCU Development Board MIKROE-3851
- RS Stock No.:
- 106-986
- Mfr. Part No.:
- MIKROE-3851
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-986
- Mfr. Part No.:
- MIKROE-3851
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card for STM32 STM32F439ZG | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-3851 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card for STM32 STM32F439ZG | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-3851 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU card for STM32STM32F439ZG revolutionises microcontroller integration with its user-friendly design. Offering seamless compatibility, it allows developers to easily install and replace microcontrollers on compatible development boards. The standardised interface ensures that various supported MCUs, irrespective of their pin configurations, can be accommodated without hassle. Engineered with cutting-edge technology, this card features dual 168-pin mezzanine connectors, enabling the support of high-pin-count MCUs. Emphasising a plug-and-play ethos, this card simplifies complex prototyping processes, making it an indispensable asset in any developer's toolkit.
Enhanced compatibility across different MCUs
Quick installation for smooth development experience
Dual connectors for high-pin-count MCUs
Streamlined prototyping with plug-and-play functionality
User-friendly interface for MCU swapping
Related links
- Brand-Rex MCU Card 13 for STM32 STM32F101ZG MCU Development Board MIKROE-4657
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU Card 11 for STM32 STM32F303VE MCU Development Board MIKROE-4631
- Brand-Rex MCU Card 13 for STM32 STM32L152ZD MCU Development Board MIKROE-4646
- Brand-Rex MCU Card 13 for STM32 STM32L4S5ZI MCU Development Board MIKROE-3876
- Brand-Rex MCU Card 13 for STM32 STM32L151ZD MCU Development Board MIKROE-4645
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
