Brand-Rex MCU Card 11 for STM32 STM32F303VE MCU Development Board MIKROE-4631
- RS Stock No.:
- 122-083
- Mfr. Part No.:
- MIKROE-4631
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-083
- Mfr. Part No.:
- MIKROE-4631
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 11 for STM32 STM32F303VE | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4631 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 11 for STM32 STM32F303VE | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4631 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card 11 for STM32 is a revolutionary development tool designed for seamless integration and rapid prototyping. This card simplifies the process of microcontroller removal and installation, making it easier than ever to work with various STM32F3 series devices. Its compatibility with a wide range of MCUs ensures that users can efficiently swap components without the worry of pin conflicts.
Utilises a standardised design for universal compatibility
Features a robust ARM Cortex-M4 architecture for enhanced performance
Supports significant memory capacity for complex applications
Incorporates a dual connector layout catering to high pin count devices
Designed for quick installation and effortless replacements
Related links
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 13 for STM32 STM32F101ZG MCU Development Board MIKROE-4657
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU Card 13 for STM32 STM32L152ZD MCU Development Board MIKROE-4646
- Brand-Rex MCU Card 13 for STM32 STM32L4S5ZI MCU Development Board MIKROE-3876
- Brand-Rex MCU Card 13 for STM32 STM32L151ZD MCU Development Board MIKROE-4645
- Brand-Rex MCU Card for STM32 STM32F439ZG MCU Development Board MIKROE-3851
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
