STMicroelectronics Nucleo Board NUCLEO-H755ZI-Q
- RS Stock No.:
- 146-342
- Mfr. Part No.:
- NUCLEO-H755ZI-Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€39.19
(exc. VAT)
€48.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 20 November 2026
- Plus 31 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.19 |
*price indicative
- RS Stock No.:
- 146-342
- Mfr. Part No.:
- NUCLEO-H755ZI-Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Technology | Nucleo Board | |
| Device Core | ARM Cortex M | |
| Processor Family Name | ARM Cortex | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Technology Nucleo Board | ||
Device Core ARM Cortex M | ||
Processor Family Name ARM Cortex | ||
Processor Type Microcontroller | ||
- COO (Country of Origin):
- CN
The STMicroelectronics STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode.
3 user LEDs
2 user and reset push buttons
32.768 kHz crystal oscillator
Flexible power supply options
MIPI20 compatible connector with trace signals
Support of a wide choice of integrated development environments
Related links
- STMicroelectronics Nucleo Board NUCLEO-H753ZI
- STMicroelectronics MCU Nucleo Board NUCLEO-U545RE-Q
- STMicroelectronics U385RG-Q 32 bit Nucleo Board NUCLEO-U385RG-Q
- STMicroelectronics WBA65RI 32 bit Nucleo Board NUCLEO-WBA65RI
- STMicroelectronics STM32 Nucleo-32 32 Bit MCU Nucleo Board NUCLEO-C5A3ZG
- STMicroelectronics NUCLEO-C092RC + NUCLEO-H533RE Development Board NUCLEO-C092RC
- STMicroelectronics STM32 Nucleo-64 RF Development Board with STM32WB07CCV6 MCU BlueNRG 256k MCU Nucleo Board,
- STMicroelectronics Nucleo-144 Development Board NUCLEO-L552ZE-Q
