STMicroelectronics WBA65RI 32 bit Nucleo Board NUCLEO-WBA65RI
- RS Stock No.:
- 335-216
- Mfr. Part No.:
- NUCLEO-WBA65RI
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€70.27
(exc. VAT)
€86.43
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.27 |
*price indicative
- RS Stock No.:
- 335-216
- Mfr. Part No.:
- NUCLEO-WBA65RI
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Nucleo Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | WBA65RI | |
| Technology | 32 bit | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | NUCLEO | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Nucleo Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name WBA65RI | ||
Technology 32 bit | ||
Device Core ARM Cortex M33 | ||
Processor Family Name NUCLEO | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Bluetooth Low Energy wireless and ultra‑low‑power boards embedding a powerful and ultra‑low‑power radio compliant with the Bluetooth Low Energy SIG specification v5.4, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and ZigBee. The ARDUINO Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
2 Mbytes of flash memory and 512 Kbytes of SRAM
Three user LEDs
Three user and one reset push buttons
Flexible power supply options
Comprehensive free software libraries and examples available
Related links
- STMicroelectronics U385RG-Q 32 bit Nucleo Board NUCLEO-U385RG-Q
- STMicroelectronics STM32 Nucleo-32 32 Bit MCU Nucleo Board NUCLEO-C5A3ZG
- STMicroelectronics Nucleo Board NUCLEO-H753ZI
- STMicroelectronics MCU Nucleo Board NUCLEO-U545RE-Q
- STMicroelectronics STM32 Nucleo-64 RF Development Board with STM32WB07CCV6 MCU BlueNRG 256k MCU Nucleo Board,
- STMicroelectronics Nucleo Board NUCLEO-H755ZI-Q
- STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F042K6
- STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F031K6
