STMicroelectronics Motor Driver Development Board EVLSPIN9P12
- RS Stock No.:
- 734-260
- Mfr. Part No.:
- EVLSPIN9P12
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€87.84
(exc. VAT)
€108.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.84 |
*price indicative
- RS Stock No.:
- 734-260
- Mfr. Part No.:
- EVLSPIN9P12
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Development Board | |
| Technology | Motor Driver | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Development Board | ||
Technology Motor Driver | ||
- COO (Country of Origin):
- IT
The STMicroelectronics development board is built around the STSPIN9P12 half‑bridge power driver, offering a Compact and efficient solution for motor control applications. It is designed to evaluate and drive low‑voltage motors such as BLDC and PMSM up to 500 W, making it Ideal for both industrial and prototyping environments. With integrated MOSFETs, gate drivers, and current sensing, the board provides engineers with a reliable platform for quick development while ensuring Advanced protection features for safe operation.
Operates across a wide voltage range from 7 V to 75 V
Supports 3 shunt or single shunt current sensing configurations
Includes protections such as overcurrent over temperature UVLO and open load detection
Compatible with X NUCLEO MCUs for Rapid prototyping
Utilises low RDS(ON) MOSFETs for high efficiency in motor driving
Related links
- STMicroelectronics Motor Driver Development Board EVLSPIN9P16
- STMicroelectronics Motor Driver Development Board EVLSPIN9P15
- STMicroelectronics Motor Driver Development Board EVLSPIN9P11
- STMicroelectronics Half Bridge Driver Development Board EVLSTDRIVEG212
- STMicroelectronics STGAP3SXS Motor Driver Development Module STGAP3SXSTR
- STMicroelectronics Development Board Motor Driver for L6470
- STMicroelectronics Motor Driver for VNH9090AQ for ST VIPower M0-9 DC Motor Drivers
- STMicroelectronics Motor Control Evaluation Board AEK-MOT-3P99081
