STMicroelectronics Motor Driver Development Board EVLSPIN9P16
- RS Stock No.:
- 734-263
- Mfr. Part No.:
- EVLSPIN9P16
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€87.84
(exc. VAT)
€108.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.84 |
*price indicative
- RS Stock No.:
- 734-263
- Mfr. Part No.:
- EVLSPIN9P16
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Development Board | |
| Technology | Motor Driver | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Development Board | ||
Technology Motor Driver | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board is designed to provide engineers with a complete platform for testing and developing motor control solutions using the STSPIN9P series. It supports three‑phase BLDC and PMSM motors, offering flexible current sensing options and user feedback features for precise control. With its Compact design and compatibility with STM32 Nucleo boards, it enables Rapid prototyping and efficient evaluation of high‑density motor driver technology for low‑voltage applications.
Operates across a voltage range from 7 V to 75 V
Capable of delivering up to 10 A RMS output current
Integrated gate drivers and MOSFETs with low RDS(ON) of 27 mΩ
Supports three shunt or single shunt current sensing configurations
Provides compatibility with STM32 Nucleo boards for easy prototyping and control
Related links
- STMicroelectronics Motor Driver Development Board EVLSPIN9P12
- STMicroelectronics Motor Driver Development Board EVLSPIN9P15
- STMicroelectronics Motor Driver Development Board EVLSPIN9P11
- STMicroelectronics Half Bridge Driver Development Board EVLSTDRIVEG212
- STMicroelectronics STGAP3SXS Motor Driver Development Module STGAP3SXSTR
- STMicroelectronics Development Board Motor Driver for L6470
- STMicroelectronics Motor Driver for VNH9090AQ for ST VIPower M0-9 DC Motor Drivers
- STMicroelectronics Motor Control Evaluation Board AEK-MOT-3P99081
