STMicroelectronics Flight Controller Unit Evaluation Board For Mini Drones Evaluation Board Evaluation Board
- RS Stock No.:
- 279-878
- Mfr. Part No.:
- STEVAL-FCU001V2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€40.22
(exc. VAT)
€49.47
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.22 |
*price indicative
- RS Stock No.:
- 279-878
- Mfr. Part No.:
- STEVAL-FCU001V2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | Flight Controller Unit Evaluation Board For Mini Drones | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM32F401 | |
| Processor Part Number | STM32F401CCU | |
| Processor Type | MCU | |
| Standards/Approvals | CE, FCC, ARIB, RoHS, WEEE, BQE Certified | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name Flight Controller Unit Evaluation Board For Mini Drones | ||
Technology Evaluation Board | ||
Device Core ARM Cortex | ||
Processor Family Name STM32F401 | ||
Processor Part Number STM32F401CCU | ||
Processor Type MCU | ||
Standards/Approvals CE, FCC, ARIB, RoHS, WEEE, BQE Certified | ||
- COO (Country of Origin):
- IT
The STMicroelectronics flight controller unit for quad-copter drone design, supporting brushed or brushless DC motors. It includes a firmware example for immediate flight testing, Bluetooth low energy control, and an embedded pressure sensor for 3D navigation. It also offers SWD, I²C, and USART connectors for development and external sensor support.
On-board LiPo 1-cell battery charger
RoHS compliant
WEEE compliant
Related links
- STMicroelectronics Mini Drone Companion for STEVAL-FCU001V2 Flight Controller Unit Evaluation Kit Evaluation Kit
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
- STMicroelectronics STEVAL-WBC2TX70 Evaluation Board Evaluation Board STEVAL-WBC2TX70
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Microprocessor Evaluation Board STEVAL-PMIC2LKV1
- STMicroelectronics Evaluation Board Buck Converter Evaluation Board STEVAL-3603BC1
